Part Details for XVH2LUY50D by SunLED Group
Results Overview of XVH2LUY50D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XVH2LUY50D Information
XVH2LUY50D by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XVH2LUY50D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVH2LUY50D-ND
|
DigiKey | LED CBI 5MM BI-LVL YELLOW RA Min Qty: 1000 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2606 | Buy Now |
|
NAC | Circuit Board Indicators, Two Position, Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 15 Viewing Angle: 60� Package Size: 5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XVH2LUY50D
XVH2LUY50D CAD Models
XVH2LUY50D Part Data Attributes
|
XVH2LUY50D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XVH2LUY50D
SunLED Group
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
XVH2LUY50D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for XVH2LUY50D is -40°C to 85°C, with a storage temperature range of -40°C to 100°C.
-
To prevent damage, it's recommended to use a soldering iron with a temperature below 260°C and a soldering time of less than 3 seconds. Also, avoid applying excessive force or pressure on the LED during soldering.
-
The recommended drive current for XVH2LUY50D is 50mA, with a maximum forward current of 100mA. Exceeding the maximum current may reduce the LED's lifespan or cause damage.
-
To ensure reliability in high-humidity environments, it's recommended to apply a conformal coating to the LED and follow proper PCB design and assembly guidelines to prevent moisture ingress.
-
The typical lifespan of the XVH2LUY50D LED is 50,000 hours or more, depending on the operating conditions and drive current. However, the actual lifespan may vary depending on the application and environment.