Part Details for XUM720B00.000000X by Renesas Electronics Corporation
Results Overview of XUM720B00.000000X by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XUM720B00.000000X Information
XUM720B00.000000X by Renesas Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XUM720B00.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUM720B00.000000XTR-ND
|
DigiKey | CLCC 7.00X5.00X1.30 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0739 | Buy Now |
DISTI #
XUM720B00.000000X
|
Avnet Americas | Crystal Oscillator HCMOS 1100MHz 100ppm 2.5V 4-Pin Surface Mount - Tape and Reel (Alt: XUM720B00.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.8800 | Buy Now |
DISTI #
972-XUM720B00000000X
|
Mouser Electronics | Standard Clock Oscillators XUM7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.9900 / $2.0700 | Order Now |
Part Details for XUM720B00.000000X
XUM720B00.000000X CAD Models
XUM720B00.000000X Part Data Attributes
|
XUM720B00.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUM720B00.000000X
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 1100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 103 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |