Part Details for XU316-1024-QF60A-I32 by XMOS Ltd
Results Overview of XU316-1024-QF60A-I32 by XMOS Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XU316-1024-QF60A-I32 Information
XU316-1024-QF60A-I32 by XMOS Ltd is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61024DRCR | Texas Instruments | 3.0-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85 | |
TLIN1024ARGYRQ1 | Texas Instruments | Automotive, quad local interconnect network (LIN) transceiver with dominant state timeout 24-VQFN -40 to 125 | |
TLIN1024RGYRQ1 | Texas Instruments | Quad LIN Transceiver 24-VQFN -40 to 125 |
Price & Stock for XU316-1024-QF60A-I32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-XU316-1024-QF60A-I32-ND
|
DigiKey | IC MCU 32BIT 8KB OTP 60QFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
396 In Stock |
|
$7.5750 / $10.5400 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$12.1200 | Buy Now |