Part Details for XU3-A11 by Digi International Inc
Results Overview of XU3-A11 by Digi International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XU3-A11 Information
XU3-A11 by Digi International Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for XU3-A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-2339-ND
|
DigiKey | XBEE3 USB ADAPTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
284 In Stock |
|
$115.5700 | Buy Now |
DISTI #
XU3-A11
|
Avnet Americas | ZigBee RF Module, IEEE 802.15.4, 2.4GHz, Serial, UART, USB - Boxed Product (Development Kits) (Alt: XU3-A11) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$115.5700 | Buy Now |
DISTI #
888-XU3-A11
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee3 USB Adapter 802.15.4 RoHS: Compliant | 720 |
|
$115.5700 | Buy Now |
DISTI #
V36:1790_23782282
|
Arrow Electronics | 3 USB Adapter Interface Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 3 |
|
$115.5700 | Buy Now |
DISTI #
86917559
|
Verical | 3 USB Adapter Interface Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 3 |
|
$115.5700 | Buy Now |
DISTI #
XU3-A11
|
Avnet Asia | ZigBee RF Module, IEEE 802.15.4, 2.4GHz, Serial, UART, USB (Alt: XU3-A11) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 50 |
|
$108.6353 / $121.5000 | Buy Now |
DISTI #
XU3-A11
|
Avnet Silica | ZigBee RF Module IEEE 802154 24GHz Serial UART USB (Alt: XU3-A11) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | XBee3 USB Adapter Zigbee PRO Min Qty: 1 | 0 |
|
$115.5700 | Buy Now |
Part Details for XU3-A11
XU3-A11 CAD Models
XU3-A11 Part Data Attributes
|
XU3-A11
Digi International Inc
Buy Now
|
Compare Parts:
XU3-A11
Digi International Inc
|
Samacsys Manufacturer | Digi International |