Part Details for XTEAWT-00-0000-00000HCF7 by Cree, Inc.
Results Overview of XTEAWT-00-0000-00000HCF7 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTEAWT-00-0000-00000HCF7 Information
XTEAWT-00-0000-00000HCF7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XTEAWT-00-0000-00000HCF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T0237
|
Newark | Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-00000HCF7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.6200 | Buy Now |
DISTI #
XTEAWT-00-0000-00000HCF7-ND
|
DigiKey | LED XLAMP WARM WHITE 3250K 2SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
DISTI #
XTEAWT-00-0000-00000HCF7
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-00-0000-00000HCF7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 | Buy Now |
DISTI #
941-XTEAWT000HCF7
|
Mouser Electronics | White LEDs White 3250 K 80-CRI, XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.4800 / $0.7200 | Order Now |
Part Details for XTEAWT-00-0000-00000HCF7
XTEAWT-00-0000-00000HCF7 CAD Models
XTEAWT-00-0000-00000HCF7 Part Data Attributes
|
XTEAWT-00-0000-00000HCF7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEAWT-00-0000-00000HCF7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 115 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES |