Part Details for XT9M20ANA8M by Vishay Dale
Results Overview of XT9M20ANA8M by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XT9M20ANA8M Information
XT9M20ANA8M by Vishay Dale is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for XT9M20ANA8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4077 / $0.4417 | Buy Now |
Part Details for XT9M20ANA8M
XT9M20ANA8M CAD Models
XT9M20ANA8M Part Data Attributes
|
XT9M20ANA8M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
XT9M20ANA8M
Vishay Dale
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm X 4.7mm X 4.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for XT9M20ANA8M
This table gives cross-reference parts and alternative options found for XT9M20ANA8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT9M20ANA8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XT9M20ANA8M | Vishay Intertechnologies | $0.1051 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | XT9M20ANA8M vs XT9M20ANA8M |
XT9M20HNA8M | Vishay Intertechnologies | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | XT9M20ANA8M vs XT9M20HNA8M |
XT9M20HRR8M | Vishay Intertechnologies | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | XT9M20ANA8M vs XT9M20HRR8M |
ABSM2-8.000MHZ-20-R80-B | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | XT9M20ANA8M vs ABSM2-8.000MHZ-20-R80-B |
GSX-642A/552FF8.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-2 | XT9M20ANA8M vs GSX-642A/552FF8.0MHZ |
GSX-1C/551FF8.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, | XT9M20ANA8M vs GSX-1C/551FF8.0MHZ |
GSX-642A/551FF8.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-2 | XT9M20ANA8M vs GSX-642A/551FF8.0MHZ |
XT9M20HRR8M | Vishay Dale | Check for Price | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | XT9M20ANA8M vs XT9M20HRR8M |
GSX-642B/551FF8.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-4 | XT9M20ANA8M vs GSX-642B/551FF8.0MHZ |
GSX-642B/553FF8.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-4 | XT9M20ANA8M vs GSX-642B/553FF8.0MHZ |
XT9M20ANA8M Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for XT9M20ANA8M is -40°C to 125°C.
-
Yes, the XT9M20ANA8M is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The maximum operating voltage for XT9M20ANA8M is 20V.
-
Yes, the XT9M20ANA8M is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The typical power dissipation for XT9M20ANA8M is 1.5W.