Part Details for XS3F-M8PVC4A5M by OMRON Industrial Automation
Results Overview of XS3F-M8PVC4A5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS3F-M8PVC4A5M Information
XS3F-M8PVC4A5M by OMRON Industrial Automation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XS3F-M8PVC4A5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8239
|
Newark | Sensor Cord, 4P, M8 Rcpt-Free End, 5M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Xs3F Series Rohs Compliant: Yes |Omron Industrial Automation XS3F-M8PVC4A5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$10.3300 | Buy Now |
DISTI #
236-XS3F-M8PVC4A5M-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0300 | Buy Now |
DISTI #
OMIXS3F-M8PVC4A5M
|
Heilind Electronics | M8 PVC 4P ANGLED 5M XS3FM8PVC4A5M | Americas - 0 in Stock |
|
Buy Now |