Part Details for XS3F-M521-505-A by OMRON Industrial Automation
Results Overview of XS3F-M521-505-A by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS3F-M521-505-A Information
XS3F-M521-505-A by OMRON Industrial Automation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC505AJ/B | Rochester Electronics LLC | CLC505 - Operational Amplifier, 1 Func, 8000uV Offset-Max, PDSO8 | |
54102-S0505A05LF | Amphenol Communications Solutions | 54102-S0505A05LF-B/S DPLX | |
10112690-G05-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 10 Position, 2.00mm (0.079in) Pitch. |
Price & Stock for XS3F-M521-505-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMIXS3F-M521-505-A
|
Heilind Electronics | M8 5 PIN SCREW-ON CABLE XS3FM521505A | Americas - 0 in Stock |
|
Buy Now |