Part Details for XRU2D24 by Eaton Corporation
Results Overview of XRU2D24 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRU2D24 Information
XRU2D24 by Eaton Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for XRU2D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4888
|
Newark | Screw Tbr 6A Dpdt - 24Vdc |Eaton XRU2D24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1230 |
|
$78.8900 / $100.0100 | Buy Now |
DISTI #
504-XRU2D24
|
Mouser Electronics | Industrial Relays SCREW TBR 6A DPDT - 24VDC | 10 |
|
$75.8500 / $91.0300 | Buy Now |
DISTI #
80555591
|
Verical | Standard DPDT Screw Connection Terminal Block Relays Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 19 |
|
$92.9678 / $117.2146 | Buy Now |