Part Details for XRT83SL30IV-F by MaxLinear Inc
Results Overview of XRT83SL30IV-F by MaxLinear Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRT83SL30IV-F Information
XRT83SL30IV-F by MaxLinear Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for XRT83SL30IV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Single channel, SH T1/E1 Line Interface Unit RoHS: Compliant Status: Obsolete Min Qty: 1 | 1508 |
|
RFQ | |
|
Ameya Holding Limited | 4000 |
|
Buy Now RFQ |
Part Details for XRT83SL30IV-F
XRT83SL30IV-F CAD Models
XRT83SL30IV-F Part Data Attributes
|
XRT83SL30IV-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRT83SL30IV-F
MaxLinear Inc
PCM Transceiver, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for XRT83SL30IV-F
This table gives cross-reference parts and alternative options found for XRT83SL30IV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT83SL30IV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT82V2048SDAG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, GREEN, TQFP-144 | XRT83SL30IV-F vs IDT82V2048SDAG |
82V2048DA | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, TQFP-144 | XRT83SL30IV-F vs 82V2048DA |
82V2048SDA | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP144 | XRT83SL30IV-F vs 82V2048SDA |
IDT82V2048SDA | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, TQFP-144 | XRT83SL30IV-F vs IDT82V2048SDA |
LXT384LE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP144, LQFP-144 | XRT83SL30IV-F vs LXT384LE |
IDT82V2048DA8 | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, TQFP-144 | XRT83SL30IV-F vs IDT82V2048DA8 |
82V2048SDA | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, TQFP-144 | XRT83SL30IV-F vs 82V2048SDA |
XRT83SL30IV | Exar Corporation | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 | XRT83SL30IV-F vs XRT83SL30IV |
XRT82L38IV | Exar Corporation | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, THERMALLY ENHANCED, TQFP-144 | XRT83SL30IV-F vs XRT82L38IV |
LXT384LE | Level One | Check for Price | PCM Transceiver, 8-Func, CEPT PCM-30/E-1, PQFP144, PLASTIC, QFP-144 | XRT83SL30IV-F vs LXT384LE |
XRT83SL30IV-F Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Use the device's power-down modes, adjust the clock frequency, and optimize the voltage regulator module (VRM) settings to minimize power consumption. Consult the datasheet for specific power-down mode details.
-
The VRM settings depend on the specific application. Consult the datasheet for recommended settings, and consider factors like output voltage, current limit, and soft-start time to ensure stable operation.
-
Verify the JTAG clock frequency, ensure proper signal termination, and check the JTAG pin connections. Consult the datasheet for specific JTAG interface requirements and troubleshooting guidelines.
-
The device has a maximum junction temperature of 150°C. Derating factors apply above 70°C. Consult the datasheet for specific thermal limitations and derating factors to ensure reliable operation.