Part Details for XRT83SL30IV-F by Exar Corporation
Results Overview of XRT83SL30IV-F by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRT83SL30IV-F Information
XRT83SL30IV-F by Exar Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for XRT83SL30IV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Vyrian | Telecommunications | 590 |
|
RFQ |
Part Details for XRT83SL30IV-F
XRT83SL30IV-F CAD Models
XRT83SL30IV-F Part Data Attributes
|
XRT83SL30IV-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT83SL30IV-F
Exar Corporation
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
XRT83SL30IV-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the XRT83SL30IV-F is -40°C to +85°C.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, use a high-quality cable, and maintain a stable power supply. Additionally, follow the recommended layout and routing guidelines for the PCB.
-
The XRT83SL30IV-F supports data transfer rates up to 30 Mbps.
-
To minimize EMI, use proper shielding, grounding, and filtering techniques. Ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.
-
The typical power consumption of the XRT83SL30IV-F is 135 mW (VCC = 3.3V, f = 30 MHz). However, this may vary depending on the specific application and operating conditions.