Part Details for XRSQ1212-2MH-H-1013 by XR
Results Overview of XRSQ1212-2MH-H-1013 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRSQ1212-2MH-H-1013 Information
XRSQ1212-2MH-H-1013 by XR is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 | |
LT1013CP | Texas Instruments | Dual Precision Operational Amplifier 8-PDIP 0 to 70 | |
LT1013DD | Texas Instruments | Dual Precision Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for XRSQ1212-2MH-H-1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80m 2 Plugin-4P17.5x15mm Common Mode Filters ROHS | 49 |
|
$0.3335 / $0.6367 | Buy Now |