Part Details for XRP7714ILB-F by MaxLinear Inc
Results Overview of XRP7714ILB-F by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRP7714ILB-F Information
XRP7714ILB-F by MaxLinear Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for XRP7714ILB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1351-ND
|
DigiKey | IC REG 5OUT BUCK/LNR SYNC 40TQFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
538 In Stock |
|
Buy Now | |
DISTI #
701-XRP7714ILB-F
|
Mouser Electronics | Power Management Specialized - PMIC 4Ch Digital Pwr Cntr w/LDO prog. thru PC RoHS: Compliant | 511 |
|
$5.8300 / $11.2700 | Buy Now |
|
Future Electronics | XRP7714 Series 25 V 1.5 MHz 4 Channel PWM Step Down DC-DC Controller - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 6370Tray |
|
$5.6100 | Buy Now |
|
Future Electronics | XRP7714 Series 25 V 1.5 MHz 4 Channel PWM Step Down DC-DC Controller - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1627Tray |
|
$5.6100 / $5.8600 | Buy Now |
|
Future Electronics | XRP7714 Series 25 V 1.5 MHz 4 Channel PWM Step Down DC-DC Controller - QFN-40 Min Qty: 1 Package Multiple: 1 |
1627 null |
|
$5.6100 / $5.8600 | Buy Now |
|
New Advantage Corporation | XRP7714 Series 25 V 1.5 MHz 4 Channel PWM Step Down DC-DC Controller - QFN-40 RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 5880 |
|
$9.0200 / $9.7700 | Buy Now |
Part Details for XRP7714ILB-F
XRP7714ILB-F CAD Models
XRP7714ILB-F Part Data Attributes
|
XRP7714ILB-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRP7714ILB-F
MaxLinear Inc
Switching Controller, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for XRP7714ILB-F
This table gives cross-reference parts and alternative options found for XRP7714ILB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRP7714ILB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XRP7714ILBTR-F | Exar Corporation | Check for Price | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | XRP7714ILB-F vs XRP7714ILBTR-F |
XRP7714ILB-F Frequently Asked Questions (FAQ)
-
MaxLinear recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the package should be connected to a thermal plane on the PCB.
-
Use a combination of high-frequency and low-frequency decoupling capacitors (e.g., 100nF and 10uF) placed close to the device's power pins. Ensure the power supply has a low impedance and is well-regulated.
-
Use a single, low-jitter clock source (e.g., a crystal oscillator) to drive the device's clock input. Ensure the clock signal is clean, stable, and meets the device's specified clock frequency and tolerance.
-
Implement 8b/10b encoding and decoding, and use a reliable clock recovery mechanism. Ensure the transmission line is properly terminated, and the signal integrity is maintained throughout the transmission path.
-
Use a shielded enclosure, and ensure the PCB is designed with EMI and RFI mitigation in mind (e.g., use a solid ground plane, and minimize signal loop areas). Implement EMI filters and shielding on the device's inputs and outputs.