Part Details for XRCMD40M000FXQ61R0 by Murata Power Solutions
Results Overview of XRCMD40M000FXQ61R0 by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRCMD40M000FXQ61R0 Information
XRCMD40M000FXQ61R0 by Murata Power Solutions is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for XRCMD40M000FXQ61R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_23248778
|
Arrow Electronics | Crystal 40MHz ±20ppm (Tol) 5.8pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1824 Container: Cut Strips | Americas - 2879 |
|
$0.1609 / $0.1800 | Buy Now |