Part Details for XRCMD40M000FXQ58R0 by Murata Manufacturing Co Ltd
Results Overview of XRCMD40M000FXQ58R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRCMD40M000FXQ58R0 Information
XRCMD40M000FXQ58R0 by Murata Manufacturing Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for XRCMD40M000FXQ58R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRCMD40M000FXQ58R0
|
Avnet Americas | - Tape and Reel (Alt: XRCMD40M000FXQ58R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
33106743
|
Verical | Crystal 40MHz ±20ppm (Tol) 12pF 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1911 | Americas - 2990 |
|
$0.1609 / $0.1745 | Buy Now |
|
Braemac Americas-Symmetry | CAP CHIP TYPE CRYSTAL RESONATOR by AIR TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.3825 | Buy Now |
Part Details for XRCMD40M000FXQ58R0
XRCMD40M000FXQ58R0 CAD Models
XRCMD40M000FXQ58R0 Part Data Attributes
|
XRCMD40M000FXQ58R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCMD40M000FXQ58R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 30 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |