Part Details for XRCGB40M000F1S1AR0 by Murata Manufacturing Co Ltd
Results Overview of XRCGB40M000F1S1AR0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRCGB40M000F1S1AR0 Information
XRCGB40M000F1S1AR0 by Murata Manufacturing Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for XRCGB40M000F1S1AR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XRCGB40M000F1S1AR0CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 6PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1687 / $0.3300 | Buy Now |
DISTI #
XRCGB40M000F1S1AR0
|
Avnet Americas | - Tape and Reel (Alt: XRCGB40M000F1S1AR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1646 | Buy Now |
DISTI #
81-XRCGB40M000F1S1AR
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.1680 / $0.3300 | Order Now |
|
Ameya Holding Limited | 3000 |
|
Buy Now RFQ | ||
DISTI #
XRCGB40M000F1S1AR0
|
Avnet Abacus | (Alt: XRCGB40M000F1S1AR0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for XRCGB40M000F1S1AR0
XRCGB40M000F1S1AR0 CAD Models
XRCGB40M000F1S1AR0 Part Data Attributes
|
XRCGB40M000F1S1AR0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB40M000F1S1AR0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2mm x 1.6mm x 0.65mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |