Part Details for XR77103ELBTR-MOCA by MaxLinear Inc
Results Overview of XR77103ELBTR-MOCA by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR77103ELBTR-MOCA Information
XR77103ELBTR-MOCA by MaxLinear Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XR77103ELBTR-MOCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-XR77103ELBTR-MOCACT-ND
|
DigiKey | IC REG BUCK 0.9V 2A TRPL 32TQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0160 / $4.1200 | Buy Now |
DISTI #
XR77103ELBTR-MOCA
|
Avnet Americas | TRIPLE OUTPUT PMIC FOR POWERING MXL37XX - Tape and Reel (Alt: XR77103ELBTR-MOCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6986 / $1.9966 | Buy Now |
DISTI #
701-XR77103ELBTRMOCA
|
Mouser Electronics | Power Management Specialized - PMIC Triple Output PMIC for Powering MxL37xx MOCA devices RoHS: Compliant | 2983 |
|
$2.0100 / $4.9500 | Buy Now |
Part Details for XR77103ELBTR-MOCA
XR77103ELBTR-MOCA CAD Models
XR77103ELBTR-MOCA Part Data Attributes
|
XR77103ELBTR-MOCA
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR77103ELBTR-MOCA
MaxLinear Inc
Power Supply Support Circuit, Adjustable, 1 Channel, 4.22, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.22V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
XR77103ELBTR-MOCA Frequently Asked Questions (FAQ)
-
MaxLinear provides a reference design and layout guidelines in the XR77103ELBTR-MOCA evaluation board documentation, which can be used as a starting point. Additionally, it's recommended to follow general high-frequency PCB design best practices, such as using a solid ground plane, minimizing trace lengths, and using thermal vias to dissipate heat.
-
To ensure reliable operation over the full industrial temperature range, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal management strategy, and ensure that the device is properly powered and decoupled. Additionally, MaxLinear recommends using a thermal pad or heat sink to dissipate heat, and following the recommended operating conditions and derating guidelines in the datasheet.
-
The recommended settings for the internal PLL and clocking configuration can be found in the XR77103ELBTR-MOCA datasheet and application notes. MaxLinear also provides a configuration tool and software development kit (SDK) to help engineers optimize the device's performance and configure the PLL and clocking settings for their specific application.
-
MaxLinear provides a range of debugging tools and resources, including a evaluation board, software development kit (SDK), and application notes. Engineers can use these resources to troubleshoot and debug issues with the XR77103ELBTR-MOCA. Additionally, MaxLinear's technical support team is available to provide assistance and guidance.
-
When using the XR77103ELBTR-MOCA in a multi-chip module (MCM) or system-in-package (SiP) design, engineers should consider the thermal and electrical interactions between the devices. MaxLinear recommends following proper thermal management and signal integrity guidelines to ensure reliable operation and optimal performance. Additionally, engineers should consult with MaxLinear's technical support team for specific guidance and recommendations.