Part Details for XR77103ELBTR-A1R0 by MaxLinear Inc
Results Overview of XR77103ELBTR-A1R0 by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR77103ELBTR-A1R0 Information
XR77103ELBTR-A1R0 by MaxLinear Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XR77103ELBTR-A1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-2216-1-ND
|
DigiKey | IC REG BCK ADJ/0.8V TRPL 32TQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2735 In Stock |
|
$1.8562 / $3.7500 | Buy Now |
DISTI #
XR77103ELBTR-A1R0
|
Avnet Americas | PMIC, 3 CHANNEL BUCK - Tape and Reel (Alt: XR77103ELBTR-A1R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6986 / $1.9966 | Buy Now |
DISTI #
701-XR77103ELBTRA1R0
|
Mouser Electronics | Power Management Specialized - PMIC 1.5A Universal PMIC3 Output Buck Reg. RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
|
Vyrian | Other Function Semiconductors | 2466 |
|
RFQ |
Part Details for XR77103ELBTR-A1R0
XR77103ELBTR-A1R0 CAD Models
XR77103ELBTR-A1R0 Part Data Attributes
|
XR77103ELBTR-A1R0
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR77103ELBTR-A1R0
MaxLinear Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
XR77103ELBTR-A1R0 Frequently Asked Questions (FAQ)
-
MaxLinear provides a reference design and layout guidelines in their application notes and evaluation boards. It's recommended to follow these guidelines to ensure optimal performance and thermal management. Additionally, a 4-layer PCB with a solid ground plane and thermal vias is recommended to dissipate heat effectively.
-
MaxLinear provides a range of application notes and design guides that provide optimization techniques for specific applications, such as power supply design, layout considerations, and component selection. Engineers can also consult with MaxLinear's technical support team for customized guidance.
-
MaxLinear provides reliability data, including MTBF and failure rates, in their product reliability reports. These reports are typically available upon request and may require a non-disclosure agreement (NDA). Engineers can contact MaxLinear's sales or technical support teams to obtain this information.
-
The XR77103 is designed to meet various EMI/EMC standards, such as CISPR 22 and FCC Part 15. MaxLinear provides guidance on EMI/EMC considerations in their application notes and design guides. Engineers should follow these guidelines and consult with EMI/EMC experts to ensure compliance with regulatory standards.
-
MaxLinear provides a range of testing and validation procedures in their application notes and design guides. Engineers should follow these procedures to ensure the XR77103 is properly tested and validated in their design. Additionally, they can consult with MaxLinear's technical support team for customized testing and validation guidance.