Part Details for XR77103ELBTR-A1R0 by Exar Corporation
Results Overview of XR77103ELBTR-A1R0 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR77103ELBTR-A1R0 Information
XR77103ELBTR-A1R0 by Exar Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for XR77103ELBTR-A1R0
XR77103ELBTR-A1R0 CAD Models
XR77103ELBTR-A1R0 Part Data Attributes
|
XR77103ELBTR-A1R0
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR77103ELBTR-A1R0
Exar Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |