Part Details for XR77103ELB-A0R5 by MaxLinear Inc
Results Overview of XR77103ELB-A0R5 by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR77103ELB-A0R5 Information
XR77103ELB-A0R5 by MaxLinear Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XR77103ELB-A0R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-2122-ND
|
DigiKey | IC REG BCK ADJ/0.8V TRPL 32TQFN Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for XR77103ELB-A0R5
XR77103ELB-A0R5 CAD Models
XR77103ELB-A0R5 Part Data Attributes
|
XR77103ELB-A0R5
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR77103ELB-A0R5
MaxLinear Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
XR77103ELB-A0R5 Frequently Asked Questions (FAQ)
-
MaxLinear provides a recommended PCB layout and thermal management guide in their application note AN-215, which includes guidelines for thermal pad connection, heat sink attachment, and PCB layer stack-up to ensure optimal performance and thermal dissipation.
-
To optimize the XR77103ELB-A0R5 for low power consumption, engineers can use the device's built-in power-saving features such as the low-power mode, dynamic voltage scaling, and clock gating. Additionally, optimizing the system's power supply, reducing the clock frequency, and using a low-power oscillator can also help minimize power consumption.
-
To minimize EMI and RFI, engineers should follow proper PCB design practices such as using a solid ground plane, minimizing trace lengths, and using shielding and filtering components. Additionally, the XR77103ELB-A0R5 has built-in EMI reduction features such as spread spectrum clocking and EMI reduction modes that can be enabled to reduce electromagnetic interference.
-
To troubleshoot common issues with the XR77103ELB-A0R5, engineers can use tools such as oscilloscopes and logic analyzers to monitor the device's signals and identify the root cause of the issue. MaxLinear also provides a troubleshooting guide in their application note AN-216, which includes common issues, symptoms, and solutions.
-
The XR77103ELB-A0R5 is designed and manufactured to meet high reliability and quality standards, including AEC-Q100 automotive qualification, ISO 9001:2015 quality management, and IATF 16949:2016 automotive quality management. MaxLinear also provides a reliability report and a quality and reliability manual that outlines the device's reliability and quality standards.