Part Details for XR76205ELTR-F by Exar Corporation
Results Overview of XR76205ELTR-F by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR76205ELTR-F Information
XR76205ELTR-F by Exar Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XR76205ELTR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK ADJ 5A SYNC 30QFN | 3000 |
|
$1.8810 / $2.4296 | Buy Now |
Part Details for XR76205ELTR-F
XR76205ELTR-F CAD Models
XR76205ELTR-F Part Data Attributes
|
XR76205ELTR-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR76205ELTR-F
Exar Corporation
Switching Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | QFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N30 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for XR76205ELTR-F
This table gives cross-reference parts and alternative options found for XR76205ELTR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR76205ELTR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR76205EL-F | MaxLinear Inc | Check for Price | Switching Regulator, | XR76205ELTR-F vs XR76205EL-F |
XR76205EL-Q | MaxLinear Inc | Check for Price | Switching Regulator, | XR76205ELTR-F vs XR76205EL-Q |
XR76205ELTR-F Frequently Asked Questions (FAQ)
-
A good PCB layout for the XR76205ELTR-F should ensure that the input and output capacitors are placed close to the device, and the power and ground planes are well-decoupled. Additionally, the layout should minimize noise coupling and ensure that the device is thermally connected to a heat sink or a thermal pad.
-
Proper thermal management of the XR76205ELTR-F can be achieved by providing a heat sink or a thermal pad on the top or bottom of the device, depending on the package type. The heat sink or thermal pad should be connected to a copper plane on the PCB, which should be connected to a thermal relief area or a heat sink on the system level.
-
The recommended input capacitor for the XR76205ELTR-F is a low-ESR ceramic capacitor with a value of 10uF to 22uF, and the recommended output capacitor is a low-ESR ceramic capacitor with a value of 10uF to 47uF. The capacitor values may vary depending on the specific application and output current requirements.
-
To troubleshoot issues with the XR76205ELTR-F, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly connected and meet the recommended values. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for any noise or oscillations on the output voltage. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
The XR76205ELTR-F is a commercial-grade device, but it can be used in high-reliability or high-temperature applications with proper derating and design considerations. Consult the datasheet and application notes for specific guidelines on operating temperature range, derating, and reliability considerations.