Part Details for XR76205EL-F by MaxLinear Inc
Results Overview of XR76205EL-F by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR76205EL-F Information
XR76205EL-F by MaxLinear Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XR76205EL-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-2077-ND
|
DigiKey | IC REG BUCK ADJ 5A 30QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
658 In Stock |
|
$3.1666 / $5.6400 | Buy Now |
DISTI #
XR76205EL-F
|
Avnet Americas | 40V 5A POWERBLOX SYNCHRONOUS STEP DOWN C - Trays (Alt: XR76205EL-F) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.7702 / $3.2562 | Buy Now |
DISTI #
701-XR76205EL-F
|
Mouser Electronics | Switching Voltage Regulators 5A 40V Synch Step Down COT Regulator RoHS: Compliant | 497 |
|
$3.1600 / $4.3000 | Buy Now |
|
LCSC | Step-down type Adjustable 600mV40V 5V40V 5A QFN-30(5x5) DC-DC Converters ROHS | 5 |
|
$6.8545 / $7.2491 | Buy Now |
Part Details for XR76205EL-F
XR76205EL-F CAD Models
XR76205EL-F Part Data Attributes
|
XR76205EL-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR76205EL-F
MaxLinear Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N30 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
XR76205EL-F Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a 4-layer PCB stack-up with a solid ground plane, and to use thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended for the top and bottom layers. Additionally, a thermal pad with a minimum size of 2mm x 2mm is recommended for heat dissipation.
-
To ensure EMC compliance, it is recommended to follow proper PCB layout and design guidelines, such as keeping sensitive analog signals away from digital signals, using shielding and filtering, and following proper grounding and decoupling techniques. Additionally, it is recommended to perform EMC testing and certification according to relevant industry standards.
-
The recommended power sequencing is to power up the VCC pin first, followed by the VIN pin. The voltage ramp-up time should be slower than 10ms to prevent damage to the device. It is also recommended to use a soft-start circuit to limit the inrush current during power-up.
-
To troubleshoot and debug issues with XR76205EL-F, it is recommended to use a logic analyzer or oscilloscope to monitor the device's signals and waveforms. Additionally, checking the device's power supply, clock signals, and data lines can help identify the root cause of the issue. It is also recommended to consult the datasheet and application notes for troubleshooting guidelines.
-
To prevent damage from electrostatic discharge (ESD), it is recommended to handle XR76205EL-F devices in an ESD-protected environment, using ESD-protective packaging and wrist straps. Devices should be stored in anti-static bags or tubes, and handling should be minimized to prevent damage.