Part Details for XR76205EL-F by Exar Corporation
Results Overview of XR76205EL-F by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR76205EL-F Information
XR76205EL-F by Exar Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XR76205EL-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK ADJ 5A SYNC 30QFN | 1342 |
|
$3.5877 / $5.3815 | Buy Now |
Part Details for XR76205EL-F
XR76205EL-F CAD Models
XR76205EL-F Part Data Attributes
|
XR76205EL-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR76205EL-F
Exar Corporation
Switching Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | QFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N30 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for XR76205EL-F
This table gives cross-reference parts and alternative options found for XR76205EL-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR76205EL-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR76205ELTR-F | MaxLinear Inc | Check for Price | Switching Regulator, | XR76205EL-F vs XR76205ELTR-F |
XR76205EL-F Frequently Asked Questions (FAQ)
-
A good PCB layout for the XR76205EL-F involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
-
To ensure the XR76205EL-F operates within its recommended operating conditions, monitor the input voltage, output voltage, and operating temperature. Ensure the input voltage is within the recommended range of 2.7V to 5.5V, and the output voltage is within the specified range for the desired output voltage setting.
-
The XR76205EL-F has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To prevent overheating, ensure good airflow around the IC, use a heat sink if necessary, and avoid blocking the thermal pads on the package.
-
Yes, the XR76205EL-F is suitable for high-reliability and high-availability applications. It has a high MTBF (Mean Time Between Failures) rating and is designed to meet the requirements of demanding applications.
-
To troubleshoot issues with the XR76205EL-F, check the input voltage, output voltage, and output current. Verify the PCB layout and component selection meet the recommended guidelines. Use an oscilloscope to observe the output voltage and current waveforms, and consult the datasheet and application notes for guidance.