Part Details for XR17D154CV-F by Exar Corporation
Results Overview of XR17D154CV-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR17D154CV-F Information
XR17D154CV-F by Exar Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for XR17D154CV-F
XR17D154CV-F CAD Models
XR17D154CV-F Part Data Attributes
|
XR17D154CV-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR17D154CV-F
Exar Corporation
Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | EXAR | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.78125 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR17D154CV-F
This table gives cross-reference parts and alternative options found for XR17D154CV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR17D154CV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR17D158IV-F | Exar Corporation | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | XR17D154CV-F vs XR17D158IV-F |
XR17D158IVTR-F | Exar Corporation | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | XR17D154CV-F vs XR17D158IVTR-F |
XR17C158CV | Exar Corporation | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | XR17D154CV-F vs XR17C158CV |
XR17C158CV-F | Exar Corporation | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-144 | XR17D154CV-F vs XR17C158CV-F |
XR17D158IV | Exar Corporation | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | XR17D154CV-F vs XR17D158IV |
XR17D158CVTR-F | Exar Corporation | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | XR17D154CV-F vs XR17D158CVTR-F |
XR17D158IV-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | XR17D154CV-F vs XR17D158IV-F |
XR17D158CV-F | Exar Corporation | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | XR17D154CV-F vs XR17D158CV-F |
XR17C158CV-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-144 | XR17D154CV-F vs XR17C158CV-F |
XR17D154CV-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for XR17D154CV-F is -40°C to +85°C.
-
To ensure reliable data transmission, it's essential to follow proper PCB layout guidelines, use adequate decoupling capacitors, and implement error detection and correction mechanisms in your firmware.
-
Yes, XR17D154CV-F is compatible with 3.3V systems. However, ensure that the input voltage (VCC) is within the recommended range of 2.7V to 3.6V.
-
The maximum data transfer rate of XR17D154CV-F is 15 Mbps.
-
To handle ESD protection, use ESD protection devices such as TVS diodes or ESD arrays on the I/O lines, and follow proper PCB layout and handling guidelines to prevent damage from electrostatic discharge.