Part Details for XR10*12-122K-S by XR
Results Overview of XR10*12-122K-S by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR10*12-122K-S Information
XR10*12-122K-S by XR is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF1004C-1.2/2K5 | Texas Instruments | Micropower Voltage Reference 8-SOIC 0 to 70 | |
REF1004I-1.2/2K5 | Texas Instruments | Micropower Voltage Reference 8-SOIC -40 to 85 | |
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 |
Price & Stock for XR10*12-122K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2mH EI-core Inductor 10% Power Inductors ROHS | 765 |
|
$0.1342 / $0.2835 | Buy Now |