Part Details for XR-B7P7-0804C-01 by Quantic X-Microwave
Results Overview of XR-B7P7-0804C-01 by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR-B7P7-0804C-01 Information
XR-B7P7-0804C-01 by Quantic X-Microwave is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10400804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S 4P Vertical Receptacle. | |
51740-10200804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 4P Vertical Receptacle. | |
54202-G0804CLF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 8 Positions |
Price & Stock for XR-B7P7-0804C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B7P7-0804C-01
|
Mouser Electronics | Attenuators Digital Step Attenuators, ADRF5720 RoHS: Compliant | 0 |
|
$946.6700 | Order Now |
Part Details for XR-B7P7-0804C-01
XR-B7P7-0804C-01 CAD Models
XR-B7P7-0804C-01 Part Data Attributes
|
XR-B7P7-0804C-01
Quantic X-Microwave
Buy Now
|
Compare Parts:
XR-B7P7-0804C-01
Quantic X-Microwave
|
Samacsys Manufacturer | Quantic X-Microwave |