Part Details for XPX150D by Honeywell Sensing and Control
Results Overview of XPX150D by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPX150D Information
XPX150D by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XPX150D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65013120
|
Verical | Pressure Sensor 0V to 0.2625V 0psi to 150psi Differential 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$59.4100 / $83.9410 | Buy Now |
|
Master Electronics | Pressure Sensor 0V to 0.2625V 0psi to 150psi Differential 4-Pin RoHS: Compliant |
30 In Stock |
|
$31.5480 / $64.5700 | Buy Now |
Part Details for XPX150D
XPX150D CAD Models
XPX150D Part Data Attributes
|
XPX150D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XPX150D
Honeywell Sensing and Control
Peizoresistive Sensor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |