Part Details for XPL2010-333MLC by Coilcraft Inc
Results Overview of XPL2010-333MLC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPL2010-333MLC Information
XPL2010-333MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for XPL2010-333MLC
XPL2010-333MLC CAD Models
XPL2010-333MLC Part Data Attributes
|
XPL2010-333MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XPL2010-333MLC
Coilcraft Inc
General Purpose Inductor, 33uH, 20%, 0708,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0808 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.31 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
XPL2010-333MLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the XPL2010-333MLC can be found in the Coilcraft Land Pattern Recommendation document, which provides a suggested layout for optimal performance and reliability.
-
To minimize the impact of PCB layout and proximity effects, keep the XPL2010-333MLC at least 1.5 mm away from other components, and use a solid ground plane underneath the inductor to reduce electromagnetic interference (EMI).
-
The XPL2010-333MLC is rated for operation from -40°C to +125°C, but derating may be necessary for high-temperature applications. Consult the datasheet and Coilcraft's application notes for more information.
-
Yes, the XPL2010-333MLC is suitable for high-frequency applications up to 1 GHz. However, be aware that the inductor's impedance and Q factor may vary with frequency, and additional simulation and testing may be necessary to ensure optimal performance.
-
The optimal number of turns depends on the specific application requirements, such as inductance value, current rating, and frequency of operation. Consult Coilcraft's inductor selection guide and application notes for guidance on selecting the appropriate inductor for your design.