Part Details for XPGEWT-01-0000-00000HM50 by Cree, Inc.
Results Overview of XPGEWT-01-0000-00000HM50 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPGEWT-01-0000-00000HM50 Information
XPGEWT-01-0000-00000HM50 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400002EA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 |
Price & Stock for XPGEWT-01-0000-00000HM50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-01-0000-00000HM50TR-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K 1414 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
XPGEWT-01-0000-00000HM50
|
Avnet Americas | LED Chip Cool White 6000K 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-00000HM50) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7564 | Buy Now |
DISTI #
941-XPGEWT010000HM50
|
Mouser Electronics | White LEDs WHITE 6000K 80 CRI RoHS: Compliant | 0 |
|
$0.9900 | Order Now |
DISTI #
XPGEWT-01-0000-0HM50
|
TTI | White LEDs WHITE 6000K 80 CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0300 | Buy Now |