Part Details for XPEBWT-L1-0000-00EE6 by Cree, Inc.
Results Overview of XPEBWT-L1-0000-00EE6 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPEBWT-L1-0000-00EE6 Information
XPEBWT-L1-0000-00EE6 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XPEBWT-L1-0000-00EE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5488
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-L1-0000-00EE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $1.0700 | Buy Now |
DISTI #
XPEBWT-L1-0000-00EE6-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
XPEBWT-L1-0000-00EE6
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-L1-0000-00EE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6588 | Buy Now |
DISTI #
941-XPEBWTL100EE6
|
Mouser Electronics | White LEDs White 3500 K STD-CRI XLamp XPEB Series RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
XPEBWT-L1-0000-00EE6
|
TTI | White LEDs White 3500 K STD-CRI XLamp XPEB Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
XPEBWT-L1-0000-00EE6
|
Avnet Silica | XLAMP XPE GEN 2 LIGHT EMITTING DIODE WARMNEUTRAL WHITE (Alt: XPEBWT-L1-0000-00EE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBWT-L1-0000-00EE6
XPEBWT-L1-0000-00EE6 CAD Models
XPEBWT-L1-0000-00EE6 Part Data Attributes
|
XPEBWT-L1-0000-00EE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-L1-0000-00EE6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |