Part Details for XPCAMB-L1-R250-00203 by Cree, Inc.
Results Overview of XPCAMB-L1-R250-00203 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPCAMB-L1-R250-00203 Information
XPCAMB-L1-R250-00203 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144700-203KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 3 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
68000-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
G888002031THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Right Angle DIP,1x2Pin,30u\\ Gold,NY4T,Color-Black,Tray |
Price & Stock for XPCAMB-L1-R250-00203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9133
|
Newark | Xlamp Xp-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPCAMB-L1-R250-00203 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.3500 | Buy Now |
DISTI #
XPCAMB-L1-R250-00203-ND
|
DigiKey | LED XLAMP XPC AMB 593NM SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 / $1.2368 | Buy Now |
DISTI #
XPCAMB-L1-R250-002
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-R250-002) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8174 | Buy Now |
DISTI #
941-XPCAMBL1R2500203
|
Mouser Electronics | Single Color LEDs Amber, 39.8lm RoHS: Compliant | 227 |
|
$1.0700 / $1.6000 | Buy Now |
DISTI #
XPCAMB-L1-R250-00203
|
TTI | Single Color LEDs Amber, 39.8lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now |