Part Details for XPC8260VVIFBC by NXP Semiconductors
Results Overview of XPC8260VVIFBC by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPC8260VVIFBC Information
XPC8260VVIFBC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XPC8260VVIFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25967485
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1044 | Americas - 43 |
|
$178.7600 | Buy Now |
Part Details for XPC8260VVIFBC
XPC8260VVIFBC CAD Models
XPC8260VVIFBC Part Data Attributes
|
XPC8260VVIFBC
NXP Semiconductors
Buy Now
|
Compare Parts:
XPC8260VVIFBC
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA480
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8260VVIFBC
This table gives cross-reference parts and alternative options found for XPC8260VVIFBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8260VVIFBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8260ACVVIFBX | Freescale Semiconductor | Check for Price | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | XPC8260VVIFBC vs MPC8260ACVVIFBX |
PCX8265AMTPUMHBC | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs PCX8265AMTPUMHBC |
MPC8255AZUIHBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs MPC8255AZUIHBX |
MPC8266ACZUIFBX | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | XPC8260VVIFBC vs MPC8266ACZUIFBX |
MPC8255ACZUIFBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs MPC8255ACZUIFBX |
MPC8264AZUIHBX | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | XPC8260VVIFBC vs MPC8264AZUIHBX |
MPC8265ACZUIFBX | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | XPC8260VVIFBC vs MPC8265ACZUIFBX |
MPC8265AZUIHBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs MPC8265AZUIHBX |
MPC8250AZUIHBX | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | XPC8260VVIFBC vs MPC8250AZUIHBX |
MPC8266ACZUIFBX | Motorola Mobility LLC | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, TBGA-480 | XPC8260VVIFBC vs MPC8266ACZUIFBX |
XPC8260VVIFBC Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first apply the 1.2V core voltage (VDDCORE), followed by the 3.3V I/O voltage (VDDIO), and then the 1.8V I/O voltage (VDDIO18). This sequence helps to ensure proper device operation and prevents latch-up.
-
To configure the XPC8260VVIFBC for low-power operation, you can use the Power Management Controller (PMC) to control the clock frequencies, voltage levels, and power modes. You can also use the Dynamic Voltage and Frequency Scaling (DVFS) feature to adjust the voltage and frequency based on the system's workload.
-
The maximum operating temperature range for the XPC8260VVIFBC is -40°C to 105°C (industrial temperature range). However, it's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance and reliability.
-
To implement secure boot on the XPC8260VVIFBC, you can use the device's built-in Secure Boot feature, which uses a combination of hardware and software mechanisms to ensure that only authorized firmware is executed. You can also use the device's cryptographic accelerators to implement additional security measures, such as encryption and decryption.
-
The maximum clock frequency supported by the XPC8260VVIFBC is 1.2 GHz. However, the actual clock frequency may vary depending on the specific application and the device's power mode.