Part Details for XPC8260VVIFBC by Freescale Semiconductor
Results Overview of XPC8260VVIFBC by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPC8260VVIFBC Information
XPC8260VVIFBC by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XPC8260VVIFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-XPC8260VVIFBC-ND
|
DigiKey | IC MPU MPC82XX 200MHZ 480TBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
598 In Stock |
|
$190.1500 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 32-Bit, Power Architecture, 200MHz, CMOS, PBGA480 RoHS: Compliant Status: Obsolete Min Qty: 1 | 682 |
|
$160.9000 / $182.8400 | Buy Now |
|
ComSIT USA | POWERQUICC II COMMUNICATIONS PROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ |
Part Details for XPC8260VVIFBC
XPC8260VVIFBC CAD Models
XPC8260VVIFBC Part Data Attributes
|
XPC8260VVIFBC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC8260VVIFBC
Freescale Semiconductor
32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Pin Count | 480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8260VVIFBC
This table gives cross-reference parts and alternative options found for XPC8260VVIFBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8260VVIFBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8260AVVIHBX | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | XPC8260VVIFBC vs MPC8260AVVIHBX |
MPC8250AVVIFBX | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | XPC8260VVIFBC vs MPC8250AVVIFBX |
MPC8260AZUIFBX | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | XPC8260VVIFBC vs MPC8260AZUIFBX |
MPC8260ACZUIFBX | Motorola Mobility LLC | Check for Price | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, TBGA-480 | XPC8260VVIFBC vs MPC8260ACZUIFBX |
XPC8255ACZUIFBA | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs XPC8255ACZUIFBA |
XPC8260CVVIFBC | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs XPC8260CVVIFBC |
MPC8260ACZUIFBX | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs MPC8260ACZUIFBX |
MPC8260AZUIHBX | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs MPC8260AZUIHBX |
KXPC8260CVVIHBC | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs KXPC8260CVVIHBC |
KXPC8255VVIFBC | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | XPC8260VVIFBC vs KXPC8255VVIFBC |
XPC8260VVIFBC Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC (core voltage) first, followed by VDD (I/O voltage), and then the clock signal. This ensures proper device initialization and prevents latch-up or other issues.
-
To configure the XPC8260VVIFBC for low-power operation, you can use the Power Management Controller (PMC) to control the clock frequency, voltage, and power modes. You can also use the Dynamic Voltage and Frequency Scaling (DVFS) feature to optimize power consumption based on system requirements.
-
The maximum operating temperature range for the XPC8260VVIFBC is -40°C to 105°C (industrial temperature range). However, it's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance and reliability.
-
To implement secure boot on the XPC8260VVIFBC, you can use the Boot ROM's secure boot feature, which verifies the authenticity of the boot code using digital signatures. You can also use the device's security features, such as the Secure Hash Algorithm (SHA) and Advanced Encryption Standard (AES), to protect the boot code and ensure secure boot.
-
The maximum clock frequency supported by the XPC8260VVIFBC is 528 MHz. However, the actual clock frequency may vary depending on the system design, voltage, and temperature.