Part Details for XP2N7002K by YAGEO Corporation
Results Overview of XP2N7002K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XP2N7002K Information
XP2N7002K by YAGEO Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for XP2N7002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XP2N7002K
|
Avnet Americas | MOS N 60V 0.45A 2000MOHM SOT-23S - Tape and Reel (Alt: XP2N7002K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
XP2N7002K
|
Avnet Abacus | MOS N 60V 045A 2000MOHM SOT23S (Alt: XP2N7002K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |