Part Details for XMS-12V by JST Manufacturing
Results Overview of XMS-12V by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMS-12V Information
XMS-12V by JST Manufacturing is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XMS-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-XMS-12VN
|
Mouser Electronics | Automotive Connectors XM RETAINER RoHS: Compliant | 0 |
|
$0.0610 / $0.2000 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 370 |
|
$0.8190 / $2.3400 | Buy Now |
|
Quest Components | CONNECTOR RETAINER, XM SERIES, 12 POSITION, 2.5MM, 250V, 28-20 AWG. | 296 |
|
$1.0140 / $3.1200 | Buy Now |
Part Details for XMS-12V
XMS-12V CAD Models
XMS-12V Part Data Attributes
|
XMS-12V
JST Manufacturing
Buy Now
|
Compare Parts:
XMS-12V
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |