Part Details for XMC1201T038F0064ABXUMA1 by Infineon Technologies AG
Results Overview of XMC1201T038F0064ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMC1201T038F0064ABXUMA1 Information
XMC1201T038F0064ABXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XMC1201T038F0064ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC1201T038F0064ABXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3492 In Stock |
|
$1.3077 / $2.5700 | Buy Now |
DISTI #
XMC1201T038F0064ABXUMA1
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XMC1201T038F0064ABXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1062 / $1.1453 | Buy Now |
DISTI #
726-1201T038F0064ABX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 0 |
|
$1.2600 / $1.2900 | Order Now |
DISTI #
V36:1790_06382922
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2338 | Americas - 3000 |
|
$1.1357 | Buy Now |
DISTI #
1201T038F0064AB1
|
TME | IC: ARM microcontroller, PG-TSSOP-38, 16kBSRAM,64kBFLASH Min Qty: 1900 | 0 |
|
$1.2200 | RFQ |
DISTI #
SP001344602
|
EBV Elektronik | MCU 32Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 33V5V 38Pin TSSOP TR (Alt: SP001344602) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1201T038F0064ABXUMA1
XMC1201T038F0064ABXUMA1 CAD Models
XMC1201T038F0064ABXUMA1 Part Data Attributes
|
XMC1201T038F0064ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1201T038F0064ABXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PDSO38, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-38 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | LEDTS(2) CONSIDERED FROM S DOC | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
XMC1201T038F0064ABXUMA1 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XMC1201T038F0064ABXUMA1 is 80 MHz.
-
The minimum operating voltage of the XMC1201T038F0064ABXUMA1 is 1.8V and the maximum operating voltage is 5.5V.
-
The XMC1201T038F0064ABXUMA1 has 64 KB of flash memory.
-
The maximum ambient temperature range for the XMC1201T038F0064ABXUMA1 is -40°C to 125°C.
-
Yes, the XMC1201T038F0064ABXUMA1 has 12-bit ADCs with up to 12 channels.