-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XM7D-0512 by OMRON Electronic Components LLC is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5165
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Th, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Omron Electronic Components XM7D-0512 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM7D-0512
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
XM7D-0512
OMRON Electronic Components LLC
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Omron recommends a 4-layer PCB with a solid ground plane and a separate power plane for the XM7D-0512. The device should be placed near the center of the PCB to minimize noise and EMI.
To ensure reliable communication, ensure that the XM7D-0512 is properly terminated, and the bus is properly shielded. Also, use a common mode choke to reduce electromagnetic interference (EMI).
The maximum cable length supported by the XM7D-0512 is 100 meters. However, this can be extended up to 500 meters using repeaters or hubs.
To troubleshoot issues with the XM7D-0512, use a logic analyzer or oscilloscope to monitor the bus signals. Check for proper termination, signal integrity, and power supply voltage. Also, consult the Omron troubleshooting guide for specific guidance.
Yes, the XM7D-0512 is compatible with other Omron devices, including sensors, actuators, and controllers. However, ensure that the devices are configured correctly and follow the recommended communication protocols.