Part Details for XM-B7P7-0804C-01 by Quantic X-Microwave
Results Overview of XM-B7P7-0804C-01 by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XM-B7P7-0804C-01 Information
XM-B7P7-0804C-01 by Quantic X-Microwave is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10400804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S 4P Vertical Receptacle. | |
51740-10200804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 4P Vertical Receptacle. | |
54202-G0804CLF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 8 Positions |
Price & Stock for XM-B7P7-0804C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XM-B7P7-0804C-01
|
Mouser Electronics | Attenuators Digital Step Attenuators, ADRF5720 RoHS: Not Compliant | 0 |
|
$946.6700 | Order Now |
Part Details for XM-B7P7-0804C-01
XM-B7P7-0804C-01 CAD Models
XM-B7P7-0804C-01 Part Data Attributes
|
XM-B7P7-0804C-01
Quantic X-Microwave
Buy Now
|
Compare Parts:
XM-B7P7-0804C-01
Quantic X-Microwave
|
Samacsys Manufacturer | Quantic X-Microwave |