Part Details for XLL736200.000000I by Integrated Device Technology Inc
Results Overview of XLL736200.000000I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLL736200.000000I Information
XLL736200.000000I by Integrated Device Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for XLL736200.000000I
XLL736200.000000I CAD Models
XLL736200.000000I Part Data Attributes
|
XLL736200.000000I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XLL736200.000000I
Integrated Device Technology Inc
LVDS Output Clock Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
XLL736200.000000I Frequently Asked Questions (FAQ)
-
The recommended termination impedance for the XLL736200 is 50 ohms.
-
Yes, the XLL736200 is designed to operate in a wide temperature range (-40°C to 85°C) and can be used in harsh environments, but it's recommended to follow proper PCB design and layout guidelines to ensure reliable operation.
-
To ensure reliable startup, make sure to follow the recommended power-up sequence, provide a stable power supply, and ensure the oscillator is properly terminated.
-
Yes, the XLL736200 can be used in a system with multiple oscillators, but it's essential to ensure proper isolation and decoupling to prevent interference and noise issues.
-
The typical power consumption of the XLL736200 is around 15mA, but this can vary depending on the specific application and operating conditions.