Part Details for XKB11E01-W by XKB Connectivity
Results Overview of XKB11E01-W by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XKB11E01-W Information
XKB11E01-W by XKB Connectivity is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for XKB11E01-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V No lock Straight 100000 Cycles Without 1.6N 100mA Plugin Pushbutton Switches ROHS | 495 |
|
$0.1052 / $0.2119 | Buy Now |
|
Utmel Electronic | 0 |
|
RFQ |