Part Details for XJ8B-0811 by OMRON Electronic Components LLC
Results Overview of XJ8B-0811 by OMRON Electronic Components LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XJ8B-0811 Information
XJ8B-0811 by OMRON Electronic Components LLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | |
76308-112LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 12 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
54202-G0811ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for XJ8B-0811
XJ8B-0811 CAD Models
XJ8B-0811 Part Data Attributes
|
XJ8B-0811
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
XJ8B-0811
OMRON Electronic Components LLC
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
XJ8B-0811 Frequently Asked Questions (FAQ)
-
Omron recommends a minimum PCB spacing of 1.5 mm between the relay module and other components, and a minimum of 2 mm between the relay module and the PCB edge. A recommended PCB layout is available in the Omron application note 'PCB Layout and Spacing for Relay Modules'.
-
To ensure reliable operation in high-temperature environments, Omron recommends following the derating curve for the relay module, using a heat sink if necessary, and ensuring good airflow around the module. Additionally, the relay module should be operated within the specified temperature range of -40°C to 85°C.
-
The maximum switching frequency of the XJ8B-0811 is 30 Hz. Exceeding this frequency may lead to reduced relay life or malfunction.
-
The XJ8B-0811 is not designed for use in safety-critical applications. Omron recommends using relays with specific safety certifications, such as UL or IEC, for safety-critical applications.
-
To minimize EMI, Omron recommends using a shielded cable for the relay module, keeping the relay module away from high-frequency components, and using a common-mode choke or EMI filter if necessary.