Part Details for XI063C150V042CNS1M by Signify Holding
Results Overview of XI063C150V042CNS1M by Signify Holding
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XI063C150V042CNS1M Information
XI063C150V042CNS1M by Signify Holding is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XI063C150V042CNS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 63W, 1500mA, 27-42V, [0-10V], LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 41Box |
|
$41.8300 / $43.9200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 63W, 1500mA, 27-42V, [0-10V], LED Driver Min Qty: 1 Package Multiple: 1 |
41 null |
|
$41.8300 / $43.9200 | Buy Now |
|
New Advantage Corporation | Xitanium 63 W 1.5 A 42 Vdc Output Max Dimmable LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 40 |
|
$67.5700 / $73.2000 | Buy Now |