-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XG4C-4031 by OMRON Electronic Components LLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8622
|
Newark | Wire-Board Connector Plug, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Xg4 Series Rohs Compliant: Yes |Omron Electronic Components XG4C-4031 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.0800 | Buy Now |
DISTI #
OR950-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
82 In Stock |
|
$1.5081 / $2.6100 | Buy Now |
DISTI #
70667495
|
RS | Headers, MIL BoxType Plug 40P Straight 1Polarize Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.2200 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header PL 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
850 In Stock |
|
$1.4400 / $1.6700 | Buy Now |
|
Master Electronics | Conn Shrouded Header PL 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
850 In Stock |
|
$1.4400 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XG4C-4031
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
XG4C-4031
OMRON Electronic Components LLC
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.354 inch | |
Body Length | 2.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
The recommended storage temperature range for XG4C-4031 is -40°C to 125°C.
Yes, XG4C-4031 is designed to operate in humid environments, but it's recommended to follow the humidity storage conditions specified in the datasheet to ensure reliability.
The maximum allowable voltage for XG4C-4031 is 35V, but it's recommended to operate within the specified voltage range for optimal performance and reliability.
To prevent electrostatic discharge (ESD) damage, handle XG4C-4031 with an anti-static wrist strap, mat, or other ESD protection devices, and follow proper handling and storage procedures.
Yes, XG4C-4031 is designed to operate in high-vibration environments, but it's recommended to follow the vibration resistance specifications in the datasheet to ensure reliability.