Part Details for XG1EL89CSI-111YLC-11.0592M by YangXing Technology
Results Overview of XG1EL89CSI-111YLC-11.0592M by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XG1EL89CSI-111YLC-11.0592M Information
XG1EL89CSI-111YLC-11.0592M by YangXing Technology is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XG1EL89CSI-111YLC-11.0592M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.0592MHz Surface Mount Crystal 20pF 10ppm 20ppm SMD5032 Crystals ROHS | 10335 |
|
$0.0948 / $0.1947 | Buy Now |