Part Details for XFATM6 by XFMRS Inc
Results Overview of XFATM6 by XFMRS Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XFATM6 Information
XFATM6 by XFMRS Inc is an Other Transformer.
Other Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for XFATM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 398 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 318 |
|
$1.9500 / $4.5000 | Buy Now | |
|
Quest Components | 194 |
|
$3.3300 / $5.4000 | Buy Now | |
|
Quest Components | 72 |
|
$3.6075 / $5.8500 | Buy Now | |
|
Quest Components | 57 |
|
$12.7280 / $15.4800 | Buy Now | |
|
Quest Components | 40 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for XFATM6
XFATM6 CAD Models
XFATM6 Part Data Attributes
XFATM6 Frequently Asked Questions (FAQ)
-
XFMRS Inc recommends a 4-layer PCB with a dedicated power plane and a solid ground plane to minimize noise and ensure optimal performance. A minimum of 10mil clearance between the XFATM6 and other components is also recommended.
-
XFATM6 has a thermal pad on the bottom side, which should be connected to a thermal vias or a heat sink to dissipate heat. A thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K is recommended.
-
The maximum operating temperature range for XFATM6 is -40°C to 125°C. However, XFMRS Inc recommends operating the device within the -20°C to 85°C range for optimal performance and reliability.
-
To configure XFATM6 for low-power mode, set the EN pin to logic low and the CLK pin to a frequency of 1 MHz or lower. Additionally, ensure that the VCC pin is supplied with a voltage of 1.8V or lower.
-
XFMRS Inc recommends using a TVS diode with a standoff voltage of 1.5 kV or higher to protect the XFATM6 from electrostatic discharge (ESD). The TVS diode should be connected between the VCC pin and the GND pin.