Part Details for XF2U-0415-3A by OMRON Electronic Components LLC
Results Overview of XF2U-0415-3A by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XF2U-0415-3A Information
XF2U-0415-3A by OMRON Electronic Components LLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XF2U-0415-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70667786
|
RS | FPC Connector (Full Reel Only) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7300 | RFQ |
Part Details for XF2U-0415-3A
XF2U-0415-3A CAD Models
XF2U-0415-3A Part Data Attributes
|
XF2U-0415-3A
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
XF2U-0415-3A
OMRON Electronic Components LLC
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.035 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.157 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL (79) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
XF2U-0415-3A Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for XF2U-0415-3A is -40°C to 100°C.
-
Yes, XF2U-0415-3A is designed to operate in humid environments, but it's recommended to follow the humidity storage and operating conditions specified in the datasheet to ensure reliability.
-
The maximum allowable voltage for XF2U-0415-3A is 1.5 times the rated voltage, but it's recommended to operate within the specified voltage range to ensure reliability and prevent damage.
-
To prevent electrostatic discharge (ESD) damage, handle XF2U-0415-3A with an anti-static wrist strap, mat, or other ESD protection devices, and follow proper ESD handling procedures.
-
Yes, XF2U-0415-3A is designed to operate in high-vibration environments, but it's recommended to follow the vibration testing and operating conditions specified in the datasheet to ensure reliability.