Part Details for XF-14S01 by Vectron International
Results Overview of XF-14S01 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XF-14S01 Information
XF-14S01 by Vectron International is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for XF-14S01
XF-14S01 CAD Models
XF-14S01 Part Data Attributes
|
XF-14S01
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XF-14S01
Vectron International
Crystal Filter, 1 Function(s), 1.4016MHz, Discrete
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Additional Feature | 2 DB AT +/-0.1375 KHZ | |
Attenuation Frequency (+/- delta f)-Max | 500 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 0.1375 kHz | |
Center or Cutoff Frequency (fo/fc) | 1.4016 MHz | |
Construction | DISCRETE | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 6 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min |