-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XEL4030-471MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XEL4030-471MEC-ND
|
DigiKey | FIXED IND 470NH 15.6A 4.6MOHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
53502 In Stock |
|
$1.2600 / $3.1500 | Buy Now |
DISTI #
994-XEL4030-471MEC
|
Mouser Electronics | Power Inductors - SMD 470nH Shld 20% 15.6A 4.6mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.9700 / $2.9000 | Order Now |
|
Bristol Electronics | 1484 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 66878 |
|
$0.5700 / $2.1000 | Buy Now |
|
NexGen Digital | 125 |
|
RFQ | ||
|
LCSC | SMD4x4mm Power Inductors ROHS | 17 |
|
$0.9898 / $1.5993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XEL4030-471MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL4030-471MEC
Coilcraft Inc
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0046 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 15.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended land pattern for XEL4030-471MEC is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.
Yes, XEL4030-471MEC is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the inductor's performance may degrade at higher temperatures, so it's essential to consult the datasheet and application notes for specific guidance.
The DC resistance (DCR) of XEL4030-471MEC is specified in the datasheet. To handle DCR in your design, you should consider the inductor's DCR when calculating the total resistance of your circuit and ensure that it does not exceed the maximum allowed current rating.
XEL4030-471MEC should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -20°C to 40°C, and the relative humidity should be below 60%.
Yes, XEL4030-471MEC is compatible with lead-free soldering processes, including reflow soldering and wave soldering. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.