Part Details for XEL4014-221MEB by Coilcraft Inc
Results Overview of XEL4014-221MEB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XEL4014-221MEB Information
XEL4014-221MEB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XEL4014-221MEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2913090
|
Farnell | INDUCTOR, SHLD, 220UH, 12A, AEC-Q200 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 831 |
|
$1.0537 / $1.8845 | Buy Now |
DISTI #
2913090RL
|
Farnell | INDUCTOR, SHLD, 220UH, 12A, AEC-Q200 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 831 |
|
$1.0537 / $1.3669 | Buy Now |
Part Details for XEL4014-221MEB
XEL4014-221MEB CAD Models
XEL4014-221MEB Part Data Attributes
|
XEL4014-221MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL4014-221MEB
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0095 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
XEL4014-221MEB Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended PCB land pattern in their documentation, which can be found on their website. The recommended land pattern is designed to ensure optimal performance and reliability of the inductor.
-
The XEL4014-221MEB has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management in the design. This includes providing adequate airflow, using thermal vias, and keeping the inductor away from heat sources.
-
The self-resonant frequency (SRF) of the XEL4014-221MEB is not explicitly stated in the datasheet. However, Coilcraft provides an SRF calculator tool on their website, which can be used to estimate the SRF based on the inductor's characteristics.
-
The XEL4014-221MEB is designed to meet the requirements of various industries, including automotive and industrial. However, it's essential to ensure that the inductor is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.
-
The XEL4014-221MEB has an MSL rating of 1, which means it can withstand normal humidity levels without special handling or storage requirements.