Part Details for XDPE12284C0000XUMA1 by Infineon Technologies AG
Results Overview of XDPE12284C0000XUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XDPE12284C0000XUMA1 Information
XDPE12284C0000XUMA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XDPE12284C0000XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2907
|
Newark | Digital Multi-Phase Controller, Vqfn-40 Rohs Compliant: Yes |Infineon XDPE12284C0000XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17886 |
|
$3.1900 / $4.9400 | Buy Now |
DISTI #
448-XDPE12284C0000XUMA1CT-ND
|
DigiKey | IC REG 2OUT 40QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8730 In Stock |
|
$2.9375 / $5.6600 | Buy Now |
DISTI #
XDPE12284C0000XUMA1
|
Avnet Americas | Digital Multi-Phase Controller, 1.8 V to 3.3 V, VQFN-40 - Tape and Reel (Alt: XDPE12284C0000XUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8249 / $3.0128 | Buy Now |
DISTI #
V72:2272_24472115
|
Arrow Electronics | Digital Multi-Phase Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2222 Container: Cut Strips | Americas - 3360 |
|
$3.0140 / $3.3720 | Buy Now |
DISTI #
62386686
|
Verical | Digital Multi-Phase Controller RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 3360 |
|
$3.0140 / $3.3720 | Buy Now |
DISTI #
66722836
|
Verical | Digital Multi-Phase Controller RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2640 |
|
$1.8000 / $2.6300 | Buy Now |
|
Quest Components | 280 |
|
$6.6000 / $12.0000 | Buy Now | |
DISTI #
XDPE12284C0000XUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2640 |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
SP004890154
|
EBV Elektronik | Digital MultiPhase Controller 18 V to 33 V VQFN40 (Alt: SP004890154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XDPE12284C0000XUMA1
XDPE12284C0000XUMA1 CAD Models
XDPE12284C0000XUMA1 Part Data Attributes
|
XDPE12284C0000XUMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
XDPE12284C0000XUMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |